
HJ-131IMH_UART | |
|---|---|
DigiKey Part Number | 6043-HJ-131IMH_UARTTR-ND |
Manufacturer | |
Manufacturer Product Number | HJ-131IMH_UART |
Description | Chip level SIP Bluetooth module- |
Customer Reference | |
Detailed Description | Bluetooth Low Energy (BLE) Bluetooth v5.1 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | Bluetooth Low Energy (BLE) | |
Protocol | ||
Modulation | GFSK, FSK | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 1Mbps | |
Power - Output | 2.5dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | ADC, GPIO, JTAG, SPI, PWM, UART | |
Antenna Type | Antenna Included | |
Utilized IC / Part | DA14531 | |
Memory Size | 32kB OTP, 64kB EEPROM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 2.2mA | |
Current - Transmitting | 3.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | LGA Module | |
Firmware Version | AT Command | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,20000 Kč | 52,20 Kč |
| 100 | 51,99350 Kč | 5 199,35 Kč |
| 1 000 | 46,09950 Kč | 46 099,50 Kč |
| Unit Price without VAT: | 52,20000 Kč |
|---|---|
| Unit Price with VAT: | 63,16200 Kč |







