New at DigiKey
HJ-131IMH_EMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HJ-131IMH_EMP

DigiKey Part Number
6043-HJ-131IMH_EMPTR-ND
Manufacturer
Manufacturer Product Number
HJ-131IMH_EMP
Description
Chip level SIP Bluetooth module
Customer Reference
Detailed Description
Bluetooth Low Energy (BLE) Bluetooth v5.1 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Strip
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
Bluetooth Low Energy (BLE)
Protocol
Modulation
GFSK, FSK
Frequency
2.402GHz ~ 2.48GHz
Data Rate
1Mbps
Power - Output
2.5dBm
Sensitivity
-94dBm
Serial Interfaces
ADC, GPIO, JTAG, SPI, PWM, UART
Antenna Type
Antenna Included
Utilized IC / Part
DA14531
Memory Size
32kB OTP, 64kB EEPROM
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
2.2mA
Current - Transmitting
3.5mA
Mounting Type
Surface Mount
Operating Temperature
-45°C ~ 85°C
Package / Case
LGA Module
Firmware Version
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 995
MARKETPLACE PRODUCT
Will ship in approximately 7 days from HJSIP
A separate 631,50 Kč flat rate shipping fee will apply
All prices are in CZK
Strip
QuantityUnit PriceExt Price
152,20000 Kč52,20 Kč
10051,99350 Kč5 199,35 Kč
1 00046,09950 Kč46 099,50 Kč
Unit Price without VAT:52,20000 Kč
Unit Price with VAT:63,16200 Kč