Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB-03F

DigiKey Part Number
4570-TB-03FTR-ND - Tape & Reel (TR)
4570-TB-03FCT-ND - Cut Tape (CT)
4570-TB-03FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB-03F
Description
RF TXRX MOD BT PCB TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TB-03F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
10dBm
Sensitivity
-93dBm
Serial Interfaces
ADC, GPIO, I2S, PWM, SPI
Antenna Type
PCB Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
6.36mA ~ 20.54mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
22-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1055,09900 Kč550,99 Kč
2552,05000 Kč1 301,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10047,86910 Kč4 786,91 Kč
20045,95305 Kč9 190,61 Kč
30044,88393 Kč13 465,18 Kč
50043,58722 Kč21 793,61 Kč
70042,76363 Kč29 934,54 Kč
1 00041,91579 Kč41 915,79 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč