
TB-03F-KIT | |
|---|---|
DigiKey Part Number | 4570-TB-03F-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TB-03F-KIT |
Description | BLE5.0 DEVELOPMENT BOARD,BASED O |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TB-03F - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ai-Thinker | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TB-03F | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |


