
NRF52805-CAAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF52805-CAAA-RTR-ND - Tape & Reel (TR) 4823-NRF52805-CAAA-RCT-ND - Cut Tape (CT) 4823-NRF52805-CAAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52805-CAAA-R |
Description | IC RF TXRX+MCU BLE 28WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 28-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NRF52805-CAAA-R Models |
Category | Sensitivity -97dBm |
Mfr | Memory Size 192kB Flash, 24kB RAM |
Series | Serial Interfaces ADC, GPIO, I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 10 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 4.6mA |
Type TxRx + MCU | Current - Transmitting 4.6mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 28-UFBGA, WLCSP |
Data Rate (Max) 2Mbps | Supplier Device Package 28-WLCSP (2.48x2.46) |
Power - Output 4dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,77000 Kč | 57,77 Kč |
| 10 | 49,78200 Kč | 497,82 Kč |
| 25 | 47,02480 Kč | 1 175,62 Kč |
| 100 | 43,22930 Kč | 4 322,93 Kč |
| 250 | 40,95520 Kč | 10 238,80 Kč |
| 500 | 39,34724 Kč | 19 673,62 Kč |
| 1 000 | 37,83167 Kč | 37 831,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 34,02920 Kč | 238 204,40 Kč |
| Unit Price without VAT: | 57,77000 Kč |
|---|---|
| Unit Price with VAT: | 69,90170 Kč |








