


NPM1100-QDAA-R | |
|---|---|
DigiKey Part Number | 4823-NPM1100-QDAA-RTR-ND - Tape & Reel (TR) 4823-NPM1100-QDAA-RCT-ND - Cut Tape (CT) 4823-NPM1100-QDAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPM1100-QDAA-R |
Description | POWER MANAGEMENT IC QFN24 VTERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Power Management | Package / Case 24-VFQFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,71200 Kč | 297,12 Kč |
| 25 | 27,04560 Kč | 676,14 Kč |
| 100 | 24,10780 Kč | 2 410,78 Kč |
| 250 | 22,70808 Kč | 5 677,02 Kč |
| 500 | 21,86438 Kč | 10 932,19 Kč |
| 1 000 | 21,84632 Kč | 21 846,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 19,94810 Kč | 79 792,40 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |











