
MIKROE-5899 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5899-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5899 |
Description | CHARGER 19 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | nPM1100 Battery Charger Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer MikroElektronika | Function Battery Charger |
Packaging Box | Utilized IC / Part nPM1100 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,68000 Kč | 479,68 Kč |
| Unit Price without VAT: | 479,68000 Kč |
|---|---|
| Unit Price with VAT: | 580,41280 Kč |


