New at DigiKey
HJ-180IMH-15_EVB_EMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HJ-180IMH-15_EVB_EMP

DigiKey Part Number
6043-HJ-180IMH-15_EVB_EMP-ND
Manufacturer
Manufacturer Product Number
HJ-180IMH-15_EVB_EMP
Description
HJ-180IMH-15Evaluation board- no
Customer Reference
Detailed Description
HJ-180IMH, nRF52810 - Transceiver; 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HJSIP
Series
-
Packaging
Bag
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
Antenna(s) On-Board
Utilized IC / Part
HJ-180IMH, nRF52810
Note
USB kit integrated with AWS IoT Core, supports AWS ExpressLink connectivity, Wi-Fi 802.11b/g/n, OTA, AT-command set.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 997
MARKETPLACE PRODUCT
Will ship in approximately 7 days from HJSIP
A separate 631,50 Kč flat rate shipping fee will apply
All prices are in CZK
Bag
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
10079,99000 Kč7 999,00 Kč
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč