
ZE064-2022SCF | |
|---|---|
DigiKey Part Number | 26-ZE064-2022SCFTR-ND - Tape & Reel (TR) 26-ZE064-2022SCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZE064-2022SCF |
Description | CONN SKT 20-22AWG TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,75000 Kč | 17,50 Kč |
| 25 | 1,64160 Kč | 41,04 Kč |
| 50 | 1,55800 Kč | 77,90 Kč |
| 100 | 1,48520 Kč | 148,52 Kč |
| 250 | 1,39144 Kč | 347,86 Kč |
| 500 | 1,32438 Kč | 662,19 Kč |
| 1 000 | 1,26105 Kč | 1 261,05 Kč |
| 2 500 | 1,18198 Kč | 2 954,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 1,12878 Kč | 14 674,14 Kč |
| 26 000 | 1,07488 Kč | 27 946,88 Kč |
| 39 000 | 1,04457 Kč | 40 738,23 Kč |
| 65 000 | 1,00759 Kč | 65 493,35 Kč |
| 91 000 | 0,98397 Kč | 89 541,27 Kč |
| 130 000 | 0,95953 Kč | 124 738,90 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |











