
ZE064W-8DS-HU/R(A) | |
|---|---|
DigiKey Part Number | 26-ZE064W-8DS-HU/R(A)-ND |
Manufacturer | |
Manufacturer Product Number | ZE064W-8DS-HU/R(A) |
Description | CONN RCPT HSG 8POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ZE064W-8DS-HU/R(A) Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed, Waterproof |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,11000 Kč | 105,11 Kč |
| 10 | 89,32400 Kč | 893,24 Kč |
| 25 | 83,73080 Kč | 2 093,27 Kč |
| 50 | 79,73060 Kč | 3 986,53 Kč |
| 100 | 75,92030 Kč | 7 592,03 Kč |
| 250 | 71,16816 Kč | 17 792,04 Kč |
| 600 | 66,90653 Kč | 40 143,92 Kč |
| 1 200 | 63,71564 Kč | 76 458,77 Kč |
| 3 000 | 59,73126 Kč | 179 193,78 Kč |
| Unit Price without VAT: | 105,11000 Kč |
|---|---|
| Unit Price with VAT: | 127,18310 Kč |









