
HVH-280-2/2S-HU | |
|---|---|
DigiKey Part Number | 26-HVH-280-2/2S-HU-ND |
Manufacturer | |
Manufacturer Product Number | HVH-280-2/2S-HU |
Description | CONN RCPT HSG 2POS 9.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Orange 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | HVH-280-2/2S-HU Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Orange |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Base Product Number |
Pitch 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,38000 Kč | 199,38 Kč |
| 10 | 169,47200 Kč | 1 694,72 Kč |
| 25 | 158,85200 Kč | 3 971,30 Kč |
| 50 | 151,26920 Kč | 7 563,46 Kč |
| 100 | 144,04690 Kč | 14 404,69 Kč |
| 300 | 133,30767 Kč | 39 992,30 Kč |
| 500 | 128,59210 Kč | 64 296,05 Kč |
| 1 000 | 122,46141 Kč | 122 461,41 Kč |
| Unit Price without VAT: | 199,38000 Kč |
|---|---|
| Unit Price with VAT: | 241,24980 Kč |











