
HVH-280-2/2P-HU | |
|---|---|
DigiKey Part Number | 26-HVH-280-2/2P-HU-ND |
Manufacturer | |
Manufacturer Product Number | HVH-280-2/2P-HU |
Description | CONN PLUG HSG 2POS 9.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Orange 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | HVH-280-2/2P-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.374" (9.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Orange | |
Features | Mounting Flange | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,34000 Kč | 171,34 Kč |
| 10 | 145,66300 Kč | 1 456,63 Kč |
| 25 | 136,53720 Kč | 3 413,43 Kč |
| 50 | 130,01960 Kč | 6 500,98 Kč |
| 100 | 123,81050 Kč | 12 381,05 Kč |
| 300 | 114,57910 Kč | 34 373,73 Kč |
| 500 | 110,52592 Kč | 55 262,96 Kč |
| 1 000 | 105,25541 Kč | 105 255,41 Kč |
| Unit Price without VAT: | 171,34000 Kč |
|---|---|
| Unit Price with VAT: | 207,32140 Kč |











