
HVH-280-1214PCF | |
|---|---|
DigiKey Part Number | 26-HVH-280-1214PCFTR-ND - Tape & Reel (TR) 26-HVH-280-1214PCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVH-280-1214PCF |
Description | CONTACT PLUG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 12-14 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Blade |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,13800 Kč | 121,38 Kč |
| 25 | 11,38720 Kč | 284,68 Kč |
| 50 | 10,84060 Kč | 542,03 Kč |
| 100 | 10,32140 Kč | 1 032,14 Kč |
| 250 | 9,67444 Kč | 2 418,61 Kč |
| 500 | 9,21188 Kč | 4 605,94 Kč |
| 1 000 | 8,77203 Kč | 8 772,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,26320 Kč | 20 526,40 Kč |
| 4 000 | 9,77346 Kč | 39 093,84 Kč |
| 6 000 | 9,49798 Kč | 56 987,88 Kč |
| 10 000 | 9,16193 Kč | 91 619,30 Kč |
| 14 000 | 8,94720 Kč | 125 260,80 Kč |
| 20 000 | 8,72509 Kč | 174 501,80 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |











