
ZE064-2022PCF | |
|---|---|
DigiKey Part Number | 26-ZE064-2022PCFTR-ND - Tape & Reel (TR) 26-ZE064-2022PCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZE064-2022PCF |
Description | CONN PIN 20-22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Hirose Electric Co Ltd | Wire Gauge 20-22 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 25 | 2,13560 Kč | 53,39 Kč |
| 50 | 2,03140 Kč | 101,57 Kč |
| 100 | 1,93330 Kč | 193,33 Kč |
| 250 | 1,81192 Kč | 452,98 Kč |
| 500 | 1,72516 Kč | 862,58 Kč |
| 1 000 | 1,64237 Kč | 1 642,37 Kč |
| 2 500 | 1,53947 Kč | 3 848,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,69678 Kč | 25 451,70 Kč |
| 30 000 | 1,61581 Kč | 48 474,30 Kč |
| 45 000 | 1,57025 Kč | 70 661,25 Kč |
| 75 000 | 1,51470 Kč | 113 602,50 Kč |
| 105 000 | 1,47920 Kč | 155 316,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |












