
ZE064W-14DS-HU/R(A) | |
|---|---|
DigiKey Part Number | 26-ZE064W-14DS-HU/R(A)-ND |
Manufacturer | |
Manufacturer Product Number | ZE064W-14DS-HU/R(A) |
Description | CONN RCPT HSG 14POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ZE064W-14DS-HU/R(A) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed, Waterproof | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 88,42300 Kč | 884,23 Kč |
| 25 | 82,88320 Kč | 2 072,08 Kč |
| 50 | 78,91880 Kč | 3 945,94 Kč |
| 100 | 75,15180 Kč | 7 515,18 Kč |
| 480 | 67,27758 Kč | 32 293,24 Kč |
| 960 | 64,06883 Kč | 61 506,08 Kč |
| 1 440 | 62,26359 Kč | 89 659,57 Kč |
| 2 880 | 59,29514 Kč | 170 770,00 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |









