
ZE064W-14DS-HU/R(B) | |
|---|---|
DigiKey Part Number | 26-ZE064W-14DS-HU/R(B)-ND |
Manufacturer | |
Manufacturer Product Number | ZE064W-14DS-HU/R(B) |
Description | CONN RCPT HSG 14POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ZE064W-14DS-HU/R(B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed, Waterproof | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 102,36500 Kč | 1 023,65 Kč |
| 25 | 95,95240 Kč | 2 398,81 Kč |
| 50 | 91,36640 Kč | 4 568,32 Kč |
| 100 | 87,00310 Kč | 8 700,31 Kč |
| 480 | 77,88902 Kč | 37 386,73 Kč |
| 960 | 74,17391 Kč | 71 206,95 Kč |
| 1 440 | 72,08453 Kč | 103 801,72 Kč |
| 2 880 | 68,64822 Kč | 197 706,87 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |









