
ZE064W-14DP-HU/R(B) | |
|---|---|
DigiKey Part Number | 26-ZE064W-14DP-HU/R(B)-ND |
Manufacturer | |
Manufacturer Product Number | ZE064W-14DP-HU/R(B) |
Description | CONN PLUG HSG 14POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ZE064W-14DP-HU/R(B) Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Tray | Color Black |
Part Status Active | Features Mounting Flange, Sealed, Waterproof |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 10 | 113,17900 Kč | 1 131,79 Kč |
| 25 | 106,07360 Kč | 2 651,84 Kč |
| 50 | 101,00880 Kč | 5 050,44 Kč |
| 100 | 96,18550 Kč | 9 618,55 Kč |
| 300 | 89,01263 Kč | 26 703,79 Kč |
| 600 | 84,76683 Kč | 50 860,10 Kč |
| 1 200 | 80,72471 Kč | 96 869,65 Kč |
| 2 700 | 76,24117 Kč | 205 851,16 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |







