24 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Rectangular Housing Connector Plug Black
ZE064W-24DP-HU/R(A)

ZE064W-24DP-HU/R(A)

DigiKey Part Number
26-ZE064W-24DP-HU/R(A)-ND
Manufacturer
Manufacturer Product Number
ZE064W-24DP-HU/R(A)
Description
CONN PLUG HSG 24POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
EDA/CAD Models
ZE064W-24DP-HU/R(A) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Tray
Color
Black
Part Status
Active
Features
Mounting Flange, Sealed, Waterproof
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 512
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1156,23000 Kč156,23 Kč
10132,66500 Kč1 326,65 Kč
25124,35840 Kč3 108,96 Kč
50118,42040 Kč5 921,02 Kč
100112,76560 Kč11 276,56 Kč
250105,70644 Kč26 426,61 Kč
500100,66484 Kč50 332,42 Kč
1 00095,86427 Kč95 864,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,23000 Kč
Unit Price with VAT:189,03830 Kč