
ZE064-P/RE-MD | |
|---|---|
DigiKey Part Number | 26-ZE064-P/RE-MD-ND |
Manufacturer | |
Manufacturer Product Number | ZE064-P/RE-MD |
Description | TOOL EXTRACT ZE064 MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 165,00000 Kč | 9 165,00 Kč |
| 5 | 8 495,53800 Kč | 42 477,69 Kč |
| 10 | 8 222,81700 Kč | 82 228,17 Kč |
| 25 | 7 876,01400 Kč | 196 900,35 Kč |
| Unit Price without VAT: | 9 165,00000 Kč |
|---|---|
| Unit Price with VAT: | 11 089,65000 Kč |



