



ZE064W-8DP-HU/R(A) | |
|---|---|
DigiKey Part Number | 26-ZE064W-8DP-HU/R(A)-ND |
Manufacturer | |
Manufacturer Product Number | ZE064W-8DP-HU/R(A) |
Description | CONN PLUG HSG 8POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ZE064W-8DP-HU/R(A) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Mounting Flange, Sealed, Waterproof | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 117,98800 Kč | 1 179,88 Kč |
| 25 | 110,58400 Kč | 2 764,60 Kč |
| 50 | 105,30500 Kč | 5 265,25 Kč |
| 100 | 100,27590 Kč | 10 027,59 Kč |
| 350 | 91,79486 Kč | 32 128,20 Kč |
| 700 | 87,41617 Kč | 61 191,32 Kč |
| 1 050 | 84,95330 Kč | 89 200,96 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |






