2 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
1-1438608-1
1-1438608-1

1-1438608-1

DigiKey Part Number
A127751-ND
Manufacturer
Manufacturer Product Number
1-1438608-1
Description
CONN PLUG HSG 2POS 4.00MM
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1438608-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA)
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 130°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 058
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1031,68600 Kč316,86 Kč
2529,69120 Kč742,28 Kč
5028,27180 Kč1 413,59 Kč
10026,92150 Kč2 692,15 Kč
25025,23456 Kč6 308,64 Kč
50024,02928 Kč12 014,64 Kč
1 11022,71454 Kč25 213,14 Kč
3 33021,02127 Kč70 000,83 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč