


1703032-1 | |
|---|---|
DigiKey Part Number | 17-1703032-1TR-ND - Tape & Reel (TR) 17-1703032-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1703032-1 |
Description | MQS CLEAN BODY EDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1703032-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 25 | 2,72120 Kč | 68,03 Kč |
| 50 | 2,59120 Kč | 129,56 Kč |
| 100 | 2,46730 Kč | 246,73 Kč |
| 250 | 2,31144 Kč | 577,86 Kč |
| 500 | 2,20144 Kč | 1 100,72 Kč |
| 1 000 | 2,09602 Kč | 2 096,02 Kč |
| 2 500 | 1,96457 Kč | 4 911,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,84588 Kč | 14 767,04 Kč |
| 16 000 | 1,75774 Kč | 28 123,84 Kč |
| 24 000 | 1,70818 Kč | 40 996,32 Kč |
| 40 000 | 1,64773 Kč | 65 909,20 Kč |
| 56 000 | 1,60910 Kč | 90 109,60 Kč |
| 80 000 | 1,56914 Kč | 125 531,20 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |






