New at DigiKey
Socket Contact Tin 14-18 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVRC16PC01S

DigiKey Part Number
1032-LVRC16PC01SCT-ND - Cut Tape (CT)
1032-LVRC16PC01STR-ND
Manufacturer
Manufacturer Product Number
LVRC16PC01S
Description
LVRC 26 FEMALE POWER CRIMP CONTA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-18 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,43600 Kč104,36 Kč
259,77680 Kč244,42 Kč
509,30640 Kč465,32 Kč
1008,86120 Kč886,12 Kč
2508,30512 Kč2 076,28 Kč
5007,90826 Kč3 954,13 Kč
1 0007,53051 Kč7 530,51 Kč
Bulk
QuantityUnit PriceExt Price
3 0006,96875 Kč20 906,25 Kč
6 0006,63614 Kč39 816,84 Kč
9 0006,44909 Kč58 041,81 Kč
15 0006,22095 Kč93 314,25 Kč
21 0006,07512 Kč127 577,52 Kč
30 0005,92431 Kč177 729,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč