
LVRCM26SCRA | |
|---|---|
DigiKey Part Number | 1032-LVRCM26SCRA-ND |
Manufacturer | |
Manufacturer Product Number | LVRCM26SCRA |
Description | LVRC 26 POSITION REAR MOUNT RECE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 (6 + 20 Power) Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 26 (6 + 20 Power) | |
Pitch | 0.138" (3.50mm) | |
Number of Rows | 4 | |
Row Spacing | 0.138" (3.50mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,25000 Kč | 228,25 Kč |
| 10 | 193,95900 Kč | 1 939,59 Kč |
| 25 | 181,80920 Kč | 4 545,23 Kč |
| 50 | 173,13280 Kč | 8 656,64 Kč |
| 100 | 164,86790 Kč | 16 486,79 Kč |
| 250 | 154,55116 Kč | 38 637,79 Kč |
| 500 | 147,18170 Kč | 73 590,85 Kč |
| 1 000 | 140,16501 Kč | 140 165,01 Kč |
| Unit Price without VAT: | 228,25000 Kč |
|---|---|
| Unit Price with VAT: | 276,18250 Kč |






