New at DigiKey
Connector Plug, Sealing For LVRC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVRC20LP

DigiKey Part Number
1032-LVRC20LP-ND
Manufacturer
Manufacturer Product Number
LVRC20LP
Description
LVRC 26 SIGNAL POLE SEALING PLUG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing For LVRC Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plug, Sealing
Number of Positions
1
For Use With/Related Products
LVRC Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 401
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,25700 Kč62,57 Kč
255,86280 Kč146,57 Kč
505,58120 Kč279,06 Kč
1005,31250 Kč531,25 Kč
2504,97904 Kč1 244,76 Kč
5004,74134 Kč2 370,67 Kč
1 0004,51478 Kč4 514,78 Kč
2 5004,23185 Kč10 579,62 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč