
LVRC16LP | |
|---|---|
DigiKey Part Number | 1032-LVRC16LP-ND |
Manufacturer | |
Manufacturer Product Number | LVRC16LP |
Description | LVRC 26 POWER POLE SEALING PLUGS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For LVRC Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | LVRC Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 25 | 7,18960 Kč | 179,74 Kč |
| 50 | 6,84120 Kč | 342,06 Kč |
| 100 | 6,51570 Kč | 651,57 Kč |
| 250 | 6,10620 Kč | 1 526,55 Kč |
| 500 | 5,81434 Kč | 2 907,17 Kč |
| 1 000 | 5,53654 Kč | 5 536,54 Kč |
| 2 500 | 5,18961 Kč | 12 974,02 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |








