
LVRCF26PCA | |
|---|---|
DigiKey Part Number | 1032-LVRCF26PCA-ND |
Manufacturer | |
Manufacturer Product Number | LVRCF26PCA |
Description | LVRC 26 POSITION PLUG; A KEY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 (20 + 6 Power) Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 4 | |
Row Spacing | 0.138" (3.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,25000 Kč | 228,25 Kč |
| 10 | 193,95900 Kč | 1 939,59 Kč |
| 25 | 181,80920 Kč | 4 545,23 Kč |
| 50 | 173,13280 Kč | 8 656,64 Kč |
| 100 | 164,86790 Kč | 16 486,79 Kč |
| 250 | 154,55116 Kč | 38 637,79 Kč |
| 500 | 147,18170 Kč | 73 590,85 Kč |
| 1 000 | 140,16501 Kč | 140 165,01 Kč |
| Unit Price without VAT: | 228,25000 Kč |
|---|---|
| Unit Price with VAT: | 276,18250 Kč |








