
LVRC16SC01S | |
|---|---|
DigiKey Part Number | 1032-LVRC16SC01SCT-ND - Cut Tape (CT) 1032-LVRC16SC01STR-ND |
Manufacturer | |
Manufacturer Product Number | LVRC16SC01S |
Description | LVRC 26 MALE POWER CRIMP CONTACT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 10,19680 Kč | 254,92 Kč |
| 50 | 9,70940 Kč | 485,47 Kč |
| 100 | 9,24540 Kč | 924,54 Kč |
| 250 | 8,66628 Kč | 2 166,57 Kč |
| 500 | 8,25180 Kč | 4 125,90 Kč |
| 1 000 | 7,85787 Kč | 7 857,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,27154 Kč | 21 814,62 Kč |
| 6 000 | 6,92455 Kč | 41 547,30 Kč |
| 9 000 | 6,72932 Kč | 60 563,88 Kč |
| 15 000 | 6,49127 Kč | 97 369,05 Kč |
| 21 000 | 6,33915 Kč | 133 122,15 Kč |
| 30 000 | 6,18176 Kč | 185 452,80 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |







