New at DigiKey
Pin Contact Tin 18-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVRC20SC01S

DigiKey Part Number
1032-LVRC20SC01S-ND
Manufacturer
Manufacturer Product Number
LVRC20SC01S
Description
HVSL 365 SIGNAL CRIMP CONTACT FO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,43600 Kč104,36 Kč
259,77680 Kč244,42 Kč
509,30640 Kč465,32 Kč
1008,86120 Kč886,12 Kč
2508,30512 Kč2 076,28 Kč
5007,90826 Kč3 954,13 Kč
1 0007,53051 Kč7 530,51 Kč
2 5007,05894 Kč17 647,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč