
HVSL365025A | |
|---|---|
DigiKey Part Number | 1032-HVSL365025A-ND |
Manufacturer | |
Manufacturer Product Number | HVSL365025A |
Description | HVSL 365 5 POLE BOX MOUNT RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector Crimp Tin 10-14 AWG |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol PCD Shenzhen | Fastening Type Push-Pull |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 10-14 AWG |
Connector Type Receptacle | Features Auxiliary Contacts |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 5 | Color Orange |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,80000 Kč | 321,80 Kč |
| 10 | 273,52000 Kč | 2 735,20 Kč |
| 25 | 256,38920 Kč | 6 409,73 Kč |
| 50 | 244,14700 Kč | 12 207,35 Kč |
| 100 | 232,49710 Kč | 23 249,71 Kč |
| 250 | 217,95248 Kč | 54 488,12 Kč |
| 500 | 207,56020 Kč | 103 780,10 Kč |
| 1 000 | 197,66822 Kč | 197 668,22 Kč |
| Unit Price without VAT: | 321,80000 Kč |
|---|---|
| Unit Price with VAT: | 389,37800 Kč |


