Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

UX60A-MB-5ST | |
|---|---|
DigiKey Part Number | H2961TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UX60A-MB-5ST |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UX60A-MB-5ST Models |
Category | Features Solder Retention |
Manufacturer Hirose Electric Co Ltd | Operating Temperature -30°C ~ 75°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1A |
Part Status Obsolete | Voltage - Rated 5VAC |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UX60SC-MB-5ST(85) | Hirose Electric Co Ltd | 1 500 | 26-UX60SC-MB-5ST(85)TR-ND | 0,37021 Kč | Similar |
| UX60-MB-5ST(70) | Hirose Electric Co Ltd | 0 | 26-UX60-MB-5ST(70)CT-ND | 0,71000 Kč | Parametric Equivalent |
| UX60SC-MB-5ST | Hirose Electric Co Ltd | 2 795 | 26-UX60SC-MB-5STCT-ND | 0,59000 Kč | Parametric Equivalent |
| UX60SC-MB-5ST(80) | Hirose Electric Co Ltd | 2 042 | H11671CT-ND | 0,61000 Kč | Parametric Equivalent |
| 1734035-1 | TE Connectivity AMP Connectors | 6 382 | A111050-ND | 1,39000 Kč | Similar |















