
UX60SC-MB-5ST | |
|---|---|
DigiKey Part Number | 26-UX60SC-MB-5STTR-ND - Tape & Reel (TR) 26-UX60SC-MB-5STCT-ND - Cut Tape (CT) 26-UX60SC-MB-5STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UX60SC-MB-5ST |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Features Solder Retention |
Manufacturer Hirose Electric Co Ltd | Operating Temperature -30°C ~ 75°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Obsolete | Voltage - Rated 30VAC |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Phosphor Bronze |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UX60SC-MB-5ST(80) | Hirose Electric Co Ltd | 2 042 | H11671CT-ND | 14,81000 Kč | Parametric Equivalent |
| UX60SC-MB-5ST(84) | Hirose Electric Co Ltd | 1 498 | 26-UX60SC-MB-5ST(84)CT-ND | 15,85000 Kč | Parametric Equivalent |
| UX60SC-MB-5ST(85) | Hirose Electric Co Ltd | 1 500 | 26-UX60SC-MB-5ST(85)TR-ND | 9,01249 Kč | Parametric Equivalent |
| 1-1734035-2 | TE Connectivity AMP Connectors | 11 518 | A123086CT-ND | 44,63000 Kč | Parametric Equivalent |
| 1-1734035-3 | TE Connectivity AMP Connectors | 0 | 1-1734035-3-ND | 21,96610 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,13800 Kč | 121,38 Kč |
| 25 | 11,38720 Kč | 284,68 Kč |
| 50 | 10,84060 Kč | 542,03 Kč |
| 100 | 10,32140 Kč | 1 032,14 Kč |
| 250 | 9,67444 Kč | 2 418,61 Kč |
| 500 | 9,21188 Kč | 4 605,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,94743 Kč | 8 947,43 Kč |
| 2 000 | 8,52031 Kč | 17 040,62 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |









