USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UX60SC-MB-5ST(85)

DigiKey Part Number
26-UX60SC-MB-5ST(85)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UX60SC-MB-5ST(85)
Description
CONN RCPT USB2.0 MINI B SMD R/A
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UX60SC-MB-5ST(85) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Solder Retention
Manufacturer
Hirose Electric Co Ltd
Operating Temperature
-30°C ~ 75°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Current Rating (Amps)
1A
Part Status
Obsolete
Voltage - Rated
30VAC
Connector Type
USB - mini B
Mating Cycles
5000
Number of Contacts
5
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UX60SC-MB-5STHirose Electric Co Ltd2 79526-UX60SC-MB-5STCT-ND14,39000 KčParametric Equivalent
UX60SC-MB-5ST(80)Hirose Electric Co Ltd2 042H11671CT-ND14,81000 KčParametric Equivalent
UX60SC-MB-5ST(84)Hirose Electric Co Ltd1 49826-UX60SC-MB-5ST(84)CT-ND15,85000 KčParametric Equivalent
1-1734035-2TE Connectivity AMP Connectors11 518A123086CT-ND44,63000 KčParametric Equivalent
1-1734035-3TE Connectivity AMP Connectors01-1734035-3-ND21,96610 KčParametric Equivalent
In-Stock: 1 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,01249 Kč13 518,73 Kč
Manufacturers Standard Package
Unit Price without VAT:9,01249 Kč
Unit Price with VAT:10,90511 Kč