USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
SAM14223CT-ND
SAM14223CT-ND

MUSB-05-F-B-SM-A-TR

DigiKey Part Number
SAM14223TR-ND - Tape & Reel (TR)
SAM14223CT-ND - Cut Tape (CT)
SAM14223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUSB-05-F-B-SM-A-TR
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MUSB-05-F-B-SM-A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention
Manufacturer
Samtec Inc.
Operating Temperature
-50°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
30V
Part Status
Active
Mating Cycles
1500
Connector Type
USB - mini B
Shielding
Unshielded
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUSB-05-F-B-SM-A-TRSamtec Inc.200SAM14223CT-ND25,62000 KčParametric Equivalent
1734035-2TE Connectivity AMP Connectors9 006A31727CT-ND32,55000 KčSimilar
690-005-299-043EDAC Inc.33 177151-1206-1-ND12,81000 KčParametric Equivalent
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,69100 Kč216,91 Kč
2520,33440 Kč508,36 Kč
5019,36020 Kč968,01 Kč
10018,43620 Kč1 843,62 Kč
25017,28052 Kč4 320,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55015,28655 Kč8 407,60 Kč
1 10012,47281 Kč13 720,09 Kč
2 75012,02139 Kč33 058,82 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč