USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
690-005-299-043
690-005-299-043
Murata LXRW Series Variable Capacitors | Digi-Key Daily

690-005-299-043

DigiKey Part Number
151-1206-2-ND - Tape & Reel (TR)
151-1206-1-ND - Cut Tape (CT)
151-1206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
690-005-299-043
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
690-005-299-043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,81400 Kč108,14 Kč
2510,14640 Kč253,66 Kč
509,65900 Kč482,95 Kč
1009,19500 Kč919,50 Kč
2508,61840 Kč2 154,60 Kč
5008,20686 Kč4 103,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,81483 Kč7 814,83 Kč
2 0007,44169 Kč14 883,38 Kč
3 0007,23178 Kč21 695,34 Kč
5 0006,97583 Kč34 879,15 Kč
7 0006,81220 Kč47 685,40 Kč
10 0006,64299 Kč66 429,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč