
0675031020 | |
|---|---|
DigiKey Part Number | WM5461TR-ND - Tape & Reel (TR) WM5461CT-ND - Cut Tape (CT) WM5461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0675031020 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0675031020 Models |
Category | Features Board Guide |
Manufacturer Molex | Operating Temperature 0°C ~ 50°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 OTG | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,56700 Kč | 165,67 Kč |
| 25 | 15,52160 Kč | 388,04 Kč |
| 50 | 14,77420 Kč | 738,71 Kč |
| 100 | 14,06870 Kč | 1 406,87 Kč |
| 250 | 13,18676 Kč | 3 296,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,07008 Kč | 6 035,04 Kč |
| 1 000 | 11,49368 Kč | 11 493,68 Kč |
| 1 500 | 11,16939 Kč | 16 754,08 Kč |
| 2 500 | 10,77399 Kč | 26 934,97 Kč |
| 3 500 | 10,52126 Kč | 36 824,41 Kč |
| 5 000 | 10,25992 Kč | 51 299,60 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |












