



MUSB-05-F-B-SM-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13208TR-ND - Tape & Reel (TR) SAM13208CT-ND - Cut Tape (CT) SAM13208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUSB-05-F-B-SM-A-K-TR |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSB-05-F-B-SM-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30V | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,67800 Kč | 306,78 Kč |
| 25 | 28,75040 Kč | 718,76 Kč |
| 50 | 27,37720 Kč | 1 368,86 Kč |
| 100 | 26,06690 Kč | 2 606,69 Kč |
| 250 | 24,43412 Kč | 6 108,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 18,07927 Kč | 9 943,60 Kč |
| 1 100 | 17,55967 Kč | 19 315,64 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |



