



MUSB-05-S-AB-SM-A-TR | |
|---|---|
DigiKey Part Number | SAM14225TR-ND - Tape & Reel (TR) SAM14225CT-ND - Cut Tape (CT) SAM14225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUSB-05-S-AB-SM-A-TR |
Description | CONN RCP MINI USB AB 5POS SMD RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSB-05-S-AB-SM-A-TR Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Samtec Inc. | Operating Temperature -50°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30V |
Part Status Active | Mating Cycles 1500 |
Connector Type USB - mini AB | Shielding Unshielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 41,62800 Kč | 416,28 Kč |
| 25 | 39,00800 Kč | 975,20 Kč |
| 50 | 37,14360 Kč | 1 857,18 Kč |
| 100 | 35,36680 Kč | 3 536,68 Kč |
| 250 | 33,15192 Kč | 8 287,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 24,53138 Kč | 13 492,26 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |

