Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HRM-306S | |
|---|---|
DigiKey Part Number | H122730-ND |
Manufacturer | |
Manufacturer Product Number | HRM-306S |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | HRM-306S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 1000 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,96000 Kč | 621,96 Kč |
| 20 | 503,39550 Kč | 10 067,91 Kč |
| 40 | 479,37900 Kč | 19 175,16 Kč |
| 60 | 465,86517 Kč | 27 951,91 Kč |
| 100 | 449,38450 Kč | 44 938,45 Kč |
| 260 | 420,11912 Kč | 109 230,97 Kč |
| 500 | 401,20290 Kč | 200 601,45 Kč |
| Unit Price without VAT: | 621,96000 Kč |
|---|---|
| Unit Price with VAT: | 752,57160 Kč |

















