SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
HRM-306(09) Back

HRM-306(09)

DigiKey Part Number
H122729-ND
Manufacturer
Manufacturer Product Number
HRM-306(09)
Description
CONN SMA RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
HRM-306(09) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Mating Cycles
1000
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1468,89000 Kč468,89 Kč
20379,53900 Kč7 590,78 Kč
40361,42800 Kč14 457,12 Kč
60351,23700 Kč21 074,22 Kč
100338,81110 Kč33 881,11 Kč
260316,74192 Kč82 352,90 Kč
500302,47870 Kč151 239,35 Kč
Manufacturers Standard Package
Unit Price without VAT:468,89000 Kč
Unit Price with VAT:567,35690 Kč