Connector Cap (Cover), Dust For SMA Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRM-514(40)

DigiKey Part Number
H122752-ND
Manufacturer
Manufacturer Product Number
HRM-514(40)
Description
CONN DUST CAP FOR SMA JACKS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For SMA Jacks
Datasheet
 Datasheet
EDA/CAD Models
HRM-514(40) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Style
SMA
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
SMA Jacks
Body Material
-
Body Finish
Gold
Features
Chain
Color
Gold
Center Contact Material
-
Center Contact Finish
Gold
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1243,79000 Kč243,79 Kč
20197,33900 Kč3 946,78 Kč
40187,91100 Kč7 516,44 Kč
60182,61267 Kč10 956,76 Kč
100176,14590 Kč17 614,59 Kč
260164,66954 Kč42 814,08 Kč
500157,25024 Kč78 625,12 Kč
1 000149,75396 Kč149 753,96 Kč
Manufacturers Standard Package
Unit Price without VAT:243,79000 Kč
Unit Price with VAT:294,98590 Kč