


HRM-300-118S | |
|---|---|
DigiKey Part Number | H122716-ND |
Manufacturer | |
Manufacturer Product Number | HRM-300-118S |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | HRM-300-118S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,31000 Kč | 873,31 Kč |
| 10 | 742,34200 Kč | 7 423,42 Kč |
| 25 | 695,87360 Kč | 17 396,84 Kč |
| 50 | 662,68000 Kč | 33 134,00 Kč |
| 100 | 631,07810 Kč | 63 107,81 Kč |
| 250 | 591,61948 Kč | 147 904,87 Kč |
| Unit Price without VAT: | 873,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 056,70510 Kč |


