
HRM-300-134B(40) | |
|---|---|
DigiKey Part Number | H124079-ND |
Manufacturer | |
Manufacturer Product Number | HRM-300-134B(40) |
Description | CONN SMA RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | HRM-300-134B(40) Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Mating Cycles 1000 |
Mounting Type Through Hole | Insertion Loss 0.1dB |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONSMA001 | TE Connectivity Linx | 2 346 | CONSMA001-ND | 61,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,73000 Kč | 305,73 Kč |
| 20 | 247,36700 Kč | 4 947,34 Kč |
| 40 | 235,55550 Kč | 9 422,22 Kč |
| 60 | 228,90967 Kč | 13 734,58 Kč |
| 100 | 220,81080 Kč | 22 081,08 Kč |
| 260 | 206,42408 Kč | 53 670,26 Kč |
| 500 | 197,12628 Kč | 98 563,14 Kč |
| 1 000 | 187,72947 Kč | 187 729,47 Kč |
| Unit Price without VAT: | 305,73000 Kč |
|---|---|
| Unit Price with VAT: | 369,93330 Kč |



