
HRM-301S | |
|---|---|
DigiKey Part Number | H122723-ND |
Manufacturer | |
Manufacturer Product Number | HRM-301S |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | HRM-301S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,25000 Kč | 611,25 Kč |
| 20 | 494,73400 Kč | 9 894,68 Kč |
| 40 | 471,12700 Kč | 18 845,08 Kč |
| 60 | 457,84383 Kč | 27 470,63 Kč |
| 100 | 441,64880 Kč | 44 164,88 Kč |
| 260 | 412,88531 Kč | 107 350,18 Kč |
| 500 | 396,33726 Kč | 198 168,63 Kč |
| Unit Price without VAT: | 611,25000 Kč |
|---|---|
| Unit Price with VAT: | 739,61250 Kč |



