
MS243-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS243-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS243-10S-NS |
Description | RF SHIELD 0.350" X 0.957" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.350" (8.90mm) X 0.957" (24.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS243-10S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.150" (3.80mm) | |
Length - Overall | 0.957" (24.30mm) | |
Width - Overall | 0.350" (8.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 20,51080 Kč | 512,77 Kč |
| 126 | 17,88500 Kč | 2 253,51 Kč |
| 252 | 17,07754 Kč | 4 303,54 Kč |
| 504 | 16,41218 Kč | 8 271,74 Kč |
| 1 008 | 15,86495 Kč | 15 991,87 Kč |
| 2 520 | 15,28721 Kč | 38 523,77 Kč |
| 5 040 | 14,93904 Kč | 75 292,76 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


