



Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Features Extended Insulation |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 181,94800 Kč | 1 819,48 Kč |
| 25 | 170,53720 Kč | 4 263,43 Kč |
| 50 | 162,39860 Kč | 8 119,93 Kč |
| 100 | 154,64400 Kč | 15 464,40 Kč |
| 250 | 144,96684 Kč | 36 241,71 Kč |
| 500 | 138,05346 Kč | 69 026,73 Kč |
| 1 000 | 131,47205 Kč | 131 472,05 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |






