Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

901-9757 | |
|---|---|
DigiKey Part Number | ARF3066-ND |
Manufacturer | |
Manufacturer Product Number | 901-9757 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-10065 | Amphenol RF | 0 | 901-10065-ND | 153,42610 Kč | Parametric Equivalent |
| 901-9244-1SF | Amphenol RF | 0 | ARF3063-ND | 606,00000 Kč | Parametric Equivalent |
| 901-9887-RFX | Amphenol RF | 7 286 | ARFX1226-ND | 277,80000 Kč | Parametric Equivalent |
| 901-9891-RFX | Amphenol RF | 1 015 | ARFX1224-ND | 266,67000 Kč | Parametric Equivalent |
| 0732510410 | Molex | 821 | WM5383-ND | 167,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 065,65000 Kč | 1 065,65 Kč |
| 10 | 905,72800 Kč | 9 057,28 Kč |
| 25 | 849,04160 Kč | 21 226,04 Kč |
| 50 | 808,54480 Kč | 40 427,24 Kč |
| 100 | 769,99460 Kč | 76 999,46 Kč |
| Unit Price without VAT: | 1 065,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 289,43650 Kč |
































