1052518-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 330
Unit Price: 279,06000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 821
Unit Price: 167,56000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 638
Unit Price: 214,18000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 7 286
Unit Price: 277,80000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1 015
Unit Price: 266,67000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 2
Unit Price: 648,21000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 176,02000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 901,23000 Kč

Parametric Equivalent


Amphenol SV Microwave
In Stock: 1 196
Unit Price: 211,24000 Kč
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 605
Unit Price: 217,12000 Kč
Datasheet
Image for 1052518-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052518-1

DigiKey Part Number
1052518-1-ND
Manufacturer
Manufacturer Product Number
1052518-1
Description
CONN SMA RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1052518-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 014 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 014In Stock
Ships from WEC