SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
SF2950-6061
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SF2950-6061

DigiKey Part Number
SF2950-6061-ND
Manufacturer
Manufacturer Product Number
SF2950-6061
Description
CONN SMA RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
SF2950-6061 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,24000 Kč211,24 Kč
10179,42800 Kč1 794,28 Kč
25168,18560 Kč4 204,64 Kč
50160,15600 Kč8 007,80 Kč
100152,51060 Kč15 251,06 Kč
250142,96616 Kč35 741,54 Kč
500136,14852 Kč68 074,26 Kč
1 000129,65761 Kč129 657,61 Kč
Manufacturers Standard Package
Unit Price without VAT:211,24000 Kč
Unit Price with VAT:255,60040 Kč