
H4BBT-10103-V8 | |
|---|---|
DigiKey Part Number | H4BBT-10103-V8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10103-V8 |
Description | JUMPER-H9992TR/1852VI/H9992TR 3" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,29000 Kč | 102,90 Kč |
| 30 | 9,52633 Kč | 285,79 Kč |
| 50 | 9,19020 Kč | 459,51 Kč |
| 100 | 8,75070 Kč | 875,07 Kč |
| 250 | 8,20284 Kč | 2 050,71 Kč |
| 500 | 7,81042 Kč | 3 905,21 Kč |
| 1 000 | 7,43756 Kč | 7 437,56 Kč |
| 2 500 | 6,97164 Kč | 17 429,10 Kč |
| 5 000 | 6,63894 Kč | 33 194,70 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











